HoneywellCSCA0600A000B15B01Stromsensoren
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| Module | |
| AC|DC | |
| 600 | |
| ±2 | |
| 7(Max) | |
| ±14.25 | |
| ±15 | |
| ±15.75 | |
| -10 | |
| 80 | |
| Befestigung | Screw |
| Verpackungshöhe | 28.97 |
| Verpackungsbreite | 35.06 |
| Verpackungslänge | 39.9 |
| Leiterplatte geändert | 4 |
| 4 |
Ensure that proper levels of current are passing through your electronic device with this CSCA0600A000B15B01 current sensor from Honeywell. It has an operating frequency of 50 kHz. This device has a minimum operating supply voltage of ±14.25 V and a maximum of ±15.75 V. This part has a temperature range of -10 °C to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

