| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| FemtoFET | |
| Enhancement | |
| N | |
| 1 | |
| 12 | |
| ±10 | |
| 1.25 | |
| 2.9 | |
| 10000 | |
| 1 | |
| 44@4.5V | |
| 2@4.5V | |
| 0.6 | |
| 224@6V | |
| 500 | |
| 290 | |
| 122 | |
| 250 | |
| 46 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1.04(Max) |
| Verpackungslänge | 0.64(Max) |
| Leiterplatte geändert | 3 |
| Lieferantenverpackung | PicoStar |
| 3 |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD13383F4 power MOSFET. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with femtofet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

