Texas InstrumentsCSD16325Q5MOSFETs

Trans MOSFET N-CH 25V 33A 8-Pin SON EP T/R

Compared to traditional transistors, CSD16325Q5 power MOSFETs, developed by Texas Instruments, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 3100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

2.480 Stück: morgen versandbereit

    Total0,78 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2480
      Country Of origin:
      Philippinen
         
      • Price: 0,7787 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.480 Stück
      • Price: 0,7787 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.