| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| 0.35um | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±20 | |
| 1.9 | |
| -55 to 150 | |
| 100 | |
| 100 | |
| 1 | |
| 0.59@10V | |
| 95@4.5V|192@10V | |
| 192 | |
| 31 | |
| 29 | |
| 34 | |
| 10700@12V | |
| 996@12V | |
| 1.1 | |
| 1660 | |
| 3200 | |
| 72 | |
| 43 | |
| 156 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.49@10V|0.68@4.5V | |
| 3.2 | |
| 400 | |
| 50 | |
| 0.8 | |
| 2.4 | |
| 21 | |
| 1 | |
| 1.5 | |
| 3.6 | |
| 20 | |
| 59 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 6 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON-CLIP EP |
| 8 | |
| Leitungsform | No Lead |
Increase the current or voltage in your circuit with this CSD16570Q5B power MOSFET from Texas Instruments. Its maximum power dissipation is 3200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

