Texas InstrumentsCSD17484F4TMOSFETs

Trans MOSFET N-CH 30V 3A 3-Pin PicoStar T/R

This CSD17484F4T power MOSFET from Texas Instruments can be used for amplification in your circuit. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with femtofet technology.

Import TariffMay apply to this part

Auf Lager: 251 Stück

Regional Inventory: 1

    Total0,07 €Price for 1

    1 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2041+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0728 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2041+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0728 €
    • (250)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 250 Stück
      • Price: 0,2858 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.