| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 25 | |
| 100 | |
| 1 | |
| 9.7@10V | |
| 5.4@4.5V|11.6@10V | |
| 11.6 | |
| 1.2 | |
| 2.3 | |
| 4.2 | |
| 796@15V | |
| 40@15V | |
| 1 | |
| 95 | |
| 3100 | |
| 1 | |
| 7 | |
| 13 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 8.4@10V|11.6@4.5V | |
| 3.1 | |
| 105 | |
| 50 | |
| 0.8 | |
| 2.7 | |
| 5.7 | |
| 1 | |
| 1.5 | |
| 3.8 | |
| 20 | |
| 14 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 5.75 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSONP EP |
| 8 | |
| Leitungsform | No Lead |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD17579Q5A power MOSFET. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes nexfet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

