| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| NexFET | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 50 | |
| 100 | |
| 1 | |
| 6.6@10V | |
| 7.7@4.5V|16@10V | |
| 16 | |
| 2.4 | |
| 3.2 | |
| 39 | |
| 1380@20V | |
| 8@20V | |
| 1.5 | |
| 310 | |
| 3100 | |
| 2 | |
| 6.8 | |
| 12 | |
| 3.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.3@10V|7.5@4.5V | |
| 3.1 | |
| 275 | |
| 50 | |
| 0.8 | |
| 2.7 | |
| 28 | |
| 1 | |
| 1.9 | |
| 2.8 | |
| 20 | |
| 15 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 5.8(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSONP EP |
| 8 | |
| Leitungsform | No Lead |
Create an effective common drain amplifier using this CSD18504Q5AT power MOSFET from Texas Instruments. Its maximum power dissipation is 3100 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

