| Compliant with Exemption | |
| EAR99 | |
| Active | |
| CSD18537NQ5A | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.5 | |
| -55 to 150 | |
| 50 | |
| 100 | |
| 1 | |
| 13@10V | |
| 14@10V | |
| 14 | |
| 2.3 | |
| 4.7 | |
| 54 | |
| 1140@30V | |
| 4@30V | |
| 2.6 | |
| 136 | |
| 3200 | |
| 3.2 | |
| 4 | |
| 14.4 | |
| 5.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10@10V|13@6V | |
| 3.2 | |
| 151 | |
| 50 | |
| 0.8 | |
| 4.25 | |
| 40 | |
| 1 | |
| 3 | |
| 11 | |
| 20 | |
| 11 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 5.75 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSONP EP |
| 8 | |
| Leitungsform | No Lead |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD18537NQ5A power MOSFET. Its maximum power dissipation is 3200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

