| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| NexFET | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 3.2 | |
| -55 to 175 | |
| 150 | |
| 100 | |
| 1 | |
| 3.1@10V | |
| 76@10V | |
| 76 | |
| 11 | |
| 25 | |
| 400 | |
| 6090@40V | |
| 26@40V | |
| 2.2 | |
| 1600 | |
| 300000 | |
| 6 | |
| 16 | |
| 62 | |
| 31 | |
| -55 | |
| 175 | |
| Tube | |
| 2.6@10V|2.9@6V | |
| 400 | |
| 0.9 | |
| 4.2 | |
| 88 | |
| 1.1 | |
| 2.6 | |
| 2.8 | |
| 20 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15 |
| Verpackungsbreite | 4.55 |
| Verpackungslänge | 10.16 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
Make an effective common source amplifier using this CSD19505KCS power MOSFET from Texas Instruments. Its maximum power dissipation is 300000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

