| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.2 | |
| -55 to 175 | |
| 200 | |
| 100 | |
| 1 | |
| 5.6@10V | |
| 44@10V | |
| 44 | |
| 5.6 | |
| 17 | |
| 3890@50V | |
| 250000 | |
| 2 | |
| 3 | |
| 14 | |
| 9 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 20 | |
| 1 | |
| 2.6 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.7(Max) |
| Verpackungsbreite | 9.25(Max) |
| Verpackungslänge | 10.26(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 3 | |
| Leitungsform | Gull-wing |
Amplify electronic signals and switch between them with the help of Texas Instruments' CSD19532KTT power MOSFET. Its maximum power dissipation is 125 mW. This Yes channel MOSFET transistor operates in step down mode. This MOSFET transistor has an operating temperature range of -40 °C to 85 °C. This device utilizes 1% technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

