| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| -12 | |
| 1.2 | |
| 2.5 | |
| 50 | |
| 0.1 | |
| 88@8V | |
| 0.913@4.5V | |
| 0.153 | |
| 189@10V | |
| 500 | |
| 6.7 | |
| 3.6 | |
| 16.9 | |
| 4.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.95 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36(Max) |
| Verpackungsbreite | 1.04(Max) |
| Verpackungslänge | 0.64(Max) |
| Leiterplatte geändert | 3 |
| Lieferantenverpackung | PicoStar |
| 3 |
Use Texas Instruments' CSD25481F4T power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes femtofet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

