| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power Block | |
| 1500 | |
| 24(Max) | |
| 24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6000 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 3.4(Max) |
| Verpackungslänge | 3.4(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
Simplify your voltage needs with this CSD87333Q3D specialized power IC manufactured by Texas Instruments for a cleaner and sleeker look. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

