| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Buck Power Stage | |
| 1500 | |
| 27(Max) | |
| 27 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12000 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.55(Max) |
| Verpackungsbreite | 6.1(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | LSON-CLIP EP |
| 8 | |
| Leitungsform | No Lead |
For all your odd power needs, use this CSD87353Q5D specialized power IC from Texas Instruments to get the best results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB PWM controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

