| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| MOSFET | |
| 1 | |
| 2000 | |
| 24 | |
| 0.13(Typ) | |
| 45 | |
| 8000 | |
| -40 | |
| 150 | |
| Undervoltage Protection | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.92(Max) mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 4.5 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON-CLIP EP |
| 8 | |
| Leitungsform | No Lead |
This CSD97394Q4MT specialized power IC from Texas Instruments is ideal for odd components with unusual power needs. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

