| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Spacer | |
| Black | |
| Nylon 6/6 | |
| 53.8 | |
| 15.7 | |
| 12.7 |
Use this cable spacer CSH-D0 cable accessory from Panduit to prevent any difficult to diagnose problems from developing into the future. This product is 53.8 mm long, 12.7 mm tall and 15.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

