| Compliant | |
| EAR99 | |
| Obsolete | |
| 9030.33.38.00 | |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| Module | |
| AC|DC | |
| 0.04 | |
| 3 | |
| 4.5 | |
| 5|9 | |
| 10.5 | |
| 25500 | |
| -25 | |
| 100 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 10 |
| Verpackungsbreite | 16.2 |
| Leiterplatte geändert | 5 |
| 5 |
This CSLW6B40M current sensor from Honeywell is available in a variety of types for measuring AC and DC current flows in your electronic circuit. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a minimum operating temperature of -25 °C and a maximum of 100 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

