PanduitCSMS-D71Kabelzubehör
Cable Accessories Tie Mount Polyetheretherketone Light Brown
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Light Brown | |
| Polyetheretherketone | |
| -60 | |
| 260 | |
| 14.5 | |
| 9.7 | |
| 9.7 |
Use this tie mount CSMS-D71 cable accessory from Panduit to ensure a long and productive life of the cable system. This part has an operating temperature range of -60 to 260 °C. This product is 14.48 mm long, 9.7 mm tall and 9.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

