Stackpole ElectronicsCSNL2010FT5L00Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 5m | |
| 1% | |
| Yes | |
| 1.5 | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±50 | |
| 80 to 170 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.65 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The CSNL2010FT5L00 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 1.5 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal foil technology. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%. This product is 5.08 mm long, 0.65 mm tall and 2.54 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

