Stackpole ElectronicsCSRF0603FT10L0Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 0603 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±75 | |
| 100 to 170 | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.55 | |
| ±0.1 | |
| ±0.1 | |
| ±0.15 | |
| Surface Mount |
This is a CSRF0603FT10L0 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal foil technology. This product is 1.6 mm long, 0.55 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

