TDK-Lambda AmericasCSS150-36AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 36V 2.8A 100W Medical 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 2.8 | |
| 100 | |
| 90 | |
| 264 | |
| 120 | |
| 180 | |
| 4000VAC | |
| 1.7 | |
| 47 to 400 | |
| ±1 | |
| 89(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 2%(Max) | |
| Yes | |
| 0 | |
| 70 | |
| Befestigung | Screw |
| Verpackungshöhe | 30(Max) mm |
| Verpackungsbreite | 76.2 mm |
| Verpackungslänge | 127 mm |
| Leiterplatte geändert | 10 |
| 10 |
This CSS150-36 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 36 V and maximum output power of 100 W. This part's single output can handle a current up to 2.8 A. This part has a temperature range of 0 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

