Stackpole ElectronicsCSS2725FT1L00Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 1% | |
| Yes | |
| 4 | |
| Metal Alloy | |
| -55 | |
| 225 | |
| ±50 | |
| 100 to 225 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 2725 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2725 | |
| 6.81 | |
| 6.45 | |
| 1.09 | |
| Surface Mount |
Use this CSS2725FT1L00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 1m Ohm. This dependable part has a power rating of 4 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.81 mm long, 1.09 mm tall and 6.45 mm deep. This device utilizes metal alloy technology. This part has an operating temperature of -55 to 225 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

