Stackpole ElectronicsCSS4527FT5L00Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Alloy 4527 0.005 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 5m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Alloy | |
| -55 | |
| 225 | |
| ±50 | |
| 100 to 225 | |
| No | |
| No | |
| No | |
| 4527 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.43 | |
| 6.85 | |
| 1.5 | |
| Surface Mount |
Use this CSS4527FT5L00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 5 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 225 °C. This product is 11.43 mm long, 1.5 mm tall and 6.85 mm deep. It has a tolerance of 1%. This device utilizes metal alloy technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

