| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
With this CTJ120E01B513-LC USB connector made from Deutsch, your versatile electrical connections will be kept strong and reliable. This is a 4-row connector. This female connector has 12 female contacts. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 12.95 mm tall and 23.36 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

