| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
With this module CTJ122E10A connector accessory from Deutsch you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This product is 25.9 mm long, 17.06 mm tall and 26.59 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

