Deutsch GroupCTJ716E01DSteckverbinder, andere
Composite Termination System Junction module
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| -55 | |
| 200 |
If you are in need of a rugged electrical connection, look no further than the CTJ716E01D USB connector from Deutsch. This is a 3-row connector. This female connector has 6 female contacts. It has a straight body orientation. It has a receptacle type gender. This product is 34.16 mm long, 14.73 mm tall and 18.79 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

