| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Junction Module | |
| 6 | |
| Straight | |
| -55 | |
| 200 | |
| 37.64 | |
| 18.79 | |
| 24.25 |
Deutsch brings you their CTJ716K01D USB connector, great for making a strong, reliable connection between two different circuits. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 6 socket type contacts. This is a 2-row connector. This product is 37.64 mm long, 24.25 mm tall and 18.79 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

