Deutsch GroupCTL-12-513Steckverbinder, andere
Composite Termination System Junction module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| -55 | |
| 200 |
Have a wire which needs to be connected to something? This CTL-12-513 connector contact from Deutsch will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Rectangular connector. This product is 32.51 mm long, 5.08 mm tall and 5.08 mm deep. Its wire is 22-26 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

