AmphenolCTV06RQF-25-7PASteckverbinder, rund
Conn Circular PIN 99 POS Crimp ST Cable Mount 99 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 99 | |
| PIN | |
| Crimp | |
| 25-7 | |
| (8-10)/(22-28) | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31.34 |
Use this mil-dtl-38999 circular CTV06RQF-25-7PA connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. This PL connector has 99 contacts that are plated with gold. Its shell size is 25-7. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

