AmphenolCTV06RW-11-35P-LCSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| Yes | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 9.78 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 25 | |
| 31.34 |
Make a solid connection with this mil-dtl-38999 circular CTV06RW-11-35P-LC connector from Amphenol. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. Its shell size is 11-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 25 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

