AmphenolCTV06RW-21-29PASteckverbinder, rund
Conn Circular PIN 27 POS Crimp ST Cable Mount 27 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 27 | |
| PIN | |
| Crimp | |
| 21-29 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 500 | |
| 41.7 | |
| 31.34 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular CTV06RW-21-29PA connector from Amphenol is right for you. This PL connector has 27 contacts that are plated with gold. It has a straight body orientation. Its shell size is 21-29. It has a plug type gender. This product is 31.34 mm long with a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

