AmphenolCTV06RW-9-98PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| No | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 8.479 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 21.8 | |
| 31.34 |
This input/output mil-dtl-38999 circular CTV06RW-9-98P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector has 3 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 9-98. This product is 31.34 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

