AmphenolCTVP00RQF-19-18SA-LCSteckverbinder, rund
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 18 | |
| SKT | |
| Crimp | |
| 19-18 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 36.9 | |
| 36.9 |
The CTVP00RQF-19-18SA-LC connector from Amphenol is the best way to connect any inputs you need for your application.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

