AmphenolCTVP00RW-19-11PSteckverbinder, rund

Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

This input/output mil-dtl-38999 circular CTVP00RW-19-11P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 19-11. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 11 contacts that are plated with gold. This product is 32.69 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.