AmphenolCTVP00RW-23-54SASteckverbinder, rund
Conn Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-54 | |
| No | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 500 | |
| 32.66 | |
| 43.3 | |
| 43.3 |
By using this mil-dtl-38999 circular CTVP00RW-23-54SA connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 23-54. This socket type connector has 53 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 32.66 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

