AmphenolCTVPS00RF-17-6PSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 22.146 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 33.7 | |
| 33.7 |
Use this mil-dtl-38999 circular CTVPS00RF-17-6P connector from Amphenol to connect peripherals to your device. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-6. It has a straight body orientation. This product is 32.69 mm long, 33.7 mm tall and 33.7 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

