AmphenolCTVPS00RF-21-41SASteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 48.868 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 500 | |
| 32.66 | |
| 40.1 | |
| 40.1 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular CTVPS00RF-21-41SA connector from Amphenol is right for you. This socket type connector has 41 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-41. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

