AmphenolCTVS06RF-11-35PC-LCSteckverbinder, rund

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Use this mil-dtl-38999 circular CTVS06RF-11-35PC-LC connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This PL connector has 13 contacts that are plated with gold. Its shell size is 11-35. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 25 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.