AmphenolCTVS06RF-17-35PBSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 22.773 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
Use this mil-dtl-38999 circular CTVS06RF-17-35PB connector from Amphenol for your cylindrical cable housing connection needs. This PL connector has 55 contacts that are plated with gold. It has a plug type gender. Its shell size is 17-35. It has a straight body orientation. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

