AmphenolCTVS06RF-17-6P-LCSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| Yes | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 23.133 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVS06RF-17-6P-LC connector from Amphenol. Its shell size is 17-6. It has a straight body orientation. This PL connector has 6 contacts that are plated with gold. It has a plug type gender. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

