AmphenolCTVS06RF-19-35SBSteckverbinder, rund
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 46.039 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
This mil-dtl-38999 circular CTVS06RF-19-35SB connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 19-35. This socket type connector has 66 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 38.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

