AmphenolCTVS06RF-25-29PA-LCSteckverbinder, rund
Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 29 | |
| PIN | |
| Crimp | |
| 25-29 | |
| 16-20 | |
| Yes | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 13 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 1000 | |
| 2 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVS06RF-25-29PA-LC connector from Amphenol. It has a plug type gender. Its shell size is 25-29. This PL connector has 29 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

