AmphenolCTVS07RF-15-19SSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 15-19 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.55 | |
| 31.9 | |
| 38.1 | |
| 38.1 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular CTVS07RF-15-19S connector from Amphenol. This socket type connector has 19 contacts that are plated with gold. Its shell size is 15-19. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
