AmphenolCTVS07RF-25-19SSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 25-19 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 91.671 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
This mil-dtl-38999 circular CTVS07RF-25-19S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 19 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-19. It has a straight body orientation. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
