10-25% Rabatt
BournsCV201210-1R5KInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.5 | |
| 45 | |
| 10M | |
| 60M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Save valuable space on a PCB with this chip CV201210-1R5K surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 1.5u H. This device utilizes multi-layer technology. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 60M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 500m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

