BournsCV201210-220KInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 22u | |
| 10% | |
| 1M | |
| 0.005 | |
| 1.1 | |
| 30 | |
| 1M | |
| 16M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Save valuable space on a PCB with this chip CV201210-220K surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has a tolerance of 10%. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 16M Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 1.1 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

