10-25% Rabatt
BournsCV201210-47NKInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 0.047uH 10% 10MHz 15Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.047u | |
| 10% | |
| 10M | |
| 0.3 | |
| 0.2 | |
| 15 | |
| 50M | |
| 320M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This chip CV201210-47NK surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This device utilizes multi-layer technology. It has an inductance of 47n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 320M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

