10-25% Rabatt
VishayCW00520R00JE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 20 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 25.4 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CW00520R00JE12 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 20 Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology. It has a tolerance of 5%. The CW00520R00JE12 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

