VishayCW005R1000JE73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.1 Ohm 5% 5W ±90ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| High Power|High Stability | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.22 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| ±0.81 | |
| ±1.57 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CW005R1000JE73 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 100m Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±90 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CW005R1000JE73 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This product is 25.4 mm long. This device is made with wirewound technology. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

