VishayCW01025R00JE73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 25 Ohm 5% 10W ±30ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 25 | |
| 5% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 9.52 | |
| 45.24 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CW01025R00JE73 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 25 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±30 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 250 °C. The CW01025R00JE73 part has an axial termination style. This product is 47.62 mm long. This device utilizes wirewound technology. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

