25-50% Rabatt
VishayCW010470R0JE73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 470 Ohm 5% 10W ±30ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 9.52 | |
| 47.62 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CW010470R0JE73 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 470 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±30 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. This product is 47.62 mm long. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%. The CW010470R0JE73 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

